Lightech, 36W Output, 700mA Output, Constant Current

RS Stock No.: 700-2476Brand: LightechManufacturers Part No.: 901036701P240DL 
brand-logo
View all in LED Drivers

Technical documents

Specifications

Maximum Output Power

36W

Output Current

700mA

Input Voltage

240 V ac

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

Voltage Rating

240V ac

View all in LED Drivers

Stock information temporarily unavailable.

P.O.A.

Lightech, 36W Output, 700mA Output, Constant Current

P.O.A.

Lightech, 36W Output, 700mA Output, Constant Current

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Power

36W

Output Current

700mA

Input Voltage

240 V ac

Operation

Constant Current

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

Voltage Rating

240V ac