Limitor Thermal Fuse +130°C 5 A

RS Stock No.: 176-9441Brand: LimitorManufacturers Part No.: S-125
brand-logo
View all in Thermal Fuses

Technical documents

Specifications

Brand

Limitor

Functioning Temperature

+130°C

Holding Temperature

+100°C

Maximum Current

5 A

Lead Orientation

Radial

Body Height

2.7mm

Body Length

9.5mm

Body Width

6.2mm

Wire Diameter

0.7mm

Wire Length

50mm

Wire Pitch

4mm

Country of Origin

Japan

Product details

Rectangular Body

Tighter packing densities

Approvals

VDE, SEV, BEAB, UL, CSA. (Type S95 is exempt)

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Limitor Thermal Fuse 130 °C, 5 A, 250 V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Thermal Fuses

Stock information temporarily unavailable.

P.O.A.

Limitor Thermal Fuse +130°C 5 A

P.O.A.

Limitor Thermal Fuse +130°C 5 A

Stock information temporarily unavailable.

You may be interested in
Limitor Thermal Fuse 130 °C, 5 A, 250 V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Limitor

Functioning Temperature

+130°C

Holding Temperature

+100°C

Maximum Current

5 A

Lead Orientation

Radial

Body Height

2.7mm

Body Length

9.5mm

Body Width

6.2mm

Wire Diameter

0.7mm

Wire Length

50mm

Wire Pitch

4mm

Country of Origin

Japan

Product details

Rectangular Body

Tighter packing densities

Approvals

VDE, SEV, BEAB, UL, CSA. (Type S95 is exempt)

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Limitor Thermal Fuse 130 °C, 5 A, 250 V ac
P.O.A.Each (In a Pack of 5) (ex VAT)