Limitor Thermal Fuse +100°C 5 A, 250V

RS Stock No.: 176-9429Brand: LimitorManufacturers Part No.: S-95
brand-logo
View all in Thermal Fuses

Technical documents

Specifications

Brand

Limitor

Functioning Temperature

+100°C

Holding Temperature

+70°C

Maximum Current

5 A

Voltage Rating

250V

Lead Orientation

Radial

Body Height

4.3mm

Body Length

13.5mm

Body Width

13mm

Wire Diameter

1.6mm

Wire Length

50mm

Wire Pitch

4mm

Country of Origin

Japan

Product details

Rectangular Body

Tighter packing densities

Approvals

VDE, SEV, BEAB, UL, CSA. (Type S95 is exempt)

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Limitor Thermal Fuse +102°C 5 A, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Limitor Thermal Fuse +100°C 5 A, 250V

P.O.A.

Limitor Thermal Fuse +100°C 5 A, 250V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Limitor Thermal Fuse +102°C 5 A, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Limitor

Functioning Temperature

+100°C

Holding Temperature

+70°C

Maximum Current

5 A

Voltage Rating

250V

Lead Orientation

Radial

Body Height

4.3mm

Body Length

13.5mm

Body Width

13mm

Wire Diameter

1.6mm

Wire Length

50mm

Wire Pitch

4mm

Country of Origin

Japan

Product details

Rectangular Body

Tighter packing densities

Approvals

VDE, SEV, BEAB, UL, CSA. (Type S95 is exempt)

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Limitor Thermal Fuse +102°C 5 A, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)