Technical documents
Specifications
Brand
Linear TechnologyMaximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
50kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
3.3 V, 5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
4
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Dimensions
32.51 x 6.48 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
0 °C
Operating Temperature Range
0 → +70 °C
Length
32.51mm
Width
6.48mm
Maximum Operating Temperature
+70 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Linear TechnologyMaximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
50kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
3.3 V, 5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
4
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
24
Dimensions
32.51 x 6.48 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
0 °C
Operating Temperature Range
0 → +70 °C
Length
32.51mm
Width
6.48mm
Maximum Operating Temperature
+70 °C