Linear Technology LTC4311CSC6#TRMPBF, Quad, Bus Buffer, 6-Pin SC-70

RS Stock No.: 858-0670Brand: Linear TechnologyManufacturers Part No.: LTC4311CSC6#TRMPBF
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

LTC

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.6 V

Country of Origin

Thailand

Product details

I²C and SMBus Bus Buffers and Accelerators, Linear Technology

Interface, Linear Technology

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Linear Technology LTC4311CSC6#TRMPBF, Quad, Bus Buffer, 6-Pin SC-70

P.O.A.

Linear Technology LTC4311CSC6#TRMPBF, Quad, Bus Buffer, 6-Pin SC-70
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

LTC

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.6 V

Country of Origin

Thailand

Product details

I²C and SMBus Bus Buffers and Accelerators, Linear Technology

Interface, Linear Technology