Linear Tools HSS Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall

RS Stock No.: 522-7216Brand: Linear ToolsManufacturers Part No.: 20-696-033
brand-logo
View all in Drill Bits

Technical documents

Specifications

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3.3mm

Point Angle

130°

Cutting Length

36mm

Overall Length

65 mm

Product details

Metric Jobber Drills Quick Spiral Aluminium

Jobber length drills
Made to BS328; DIN330; ISO235 standards

You may be interested in
RS PRO HSS, 65 mm Overall 3.3 mm 10
P.O.A.1 Box of 10 (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

Linear Tools HSS Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall

P.O.A.

Linear Tools HSS Jobber Drill Bit, 3.3mm Diameter, 65 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO HSS, 65 mm Overall 3.3 mm 10
P.O.A.1 Box of 10 (ex VAT)

Technical documents

Specifications

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

3.3mm

Point Angle

130°

Cutting Length

36mm

Overall Length

65 mm

Product details

Metric Jobber Drills Quick Spiral Aluminium

Jobber length drills
Made to BS328; DIN330; ISO235 standards

You may be interested in
RS PRO HSS, 65 mm Overall 3.3 mm 10
P.O.A.1 Box of 10 (ex VAT)