Lite-On Bridge Rectifier, 800mA, 600V, 4-Pin

RS Stock No.: 701-0348Brand: Lite-OnManufacturers Part No.: HD06
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Lite-On

Bridge Type

Single Phase

Peak Average Forward Current

800mA

Peak Reverse Repetitive Voltage

600V

Mounting Type

Surface Mount

Package Type

HDDF

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

4.9mm

Dimensions

4.9 x 4 x 2.7mm

Height

2.7mm

Width

4mm

Product details

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

You may be interested in
View all in Bridge Rectifiers

Stock information temporarily unavailable.

P.O.A.

Lite-On Bridge Rectifier, 800mA, 600V, 4-Pin

P.O.A.

Lite-On Bridge Rectifier, 800mA, 600V, 4-Pin

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Lite-On

Bridge Type

Single Phase

Peak Average Forward Current

800mA

Peak Reverse Repetitive Voltage

600V

Mounting Type

Surface Mount

Package Type

HDDF

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Length

4.9mm

Dimensions

4.9 x 4 x 2.7mm

Height

2.7mm

Width

4mm

Product details

Bridge Rectifiers - Lite-On

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

You may be interested in