Lite-On, LTV-816S-V DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

RS Stock No.: 691-2123Brand: Lite-OnManufacturers Part No.: LTV-816S-V
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

600 %

Typical Fall Time

3µs

Series

LTV-8x6

Stock information temporarily unavailable.

P.O.A.

Lite-On, LTV-816S-V DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

P.O.A.

Lite-On, LTV-816S-V DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Lite-On

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5000 V ac

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

600 %

Typical Fall Time

3µs

Series

LTV-8x6