Technical documents
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Lite-OnMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5000 V ac
Maximum Current Transfer Ratio
7500%
Typical Fall Time
53µs
Minimum Current Transfer Ratio
600 %
