Littelfuse 160mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 416-203Brand: LittelfuseManufacturers Part No.: 0217.160M
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

160mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Littelfuse 160mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Littelfuse 160mA F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Littelfuse 160mA F Glass Cartridge Fuse, 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Littelfuse 160mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

160mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

You may be interested in
Littelfuse 160mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)