Technical documents
Specifications
Brand
LittelfuseCurrent Rating
125mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
P.O.A.
Littelfuse 125mA T Glass Cartridge Fuse, 5 x 20mm
1
P.O.A.
Littelfuse 125mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
125mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
