Technical documents
Specifications
Brand
LittelfuseCurrent Rating
1A
Fuse Type
Blade
Blade Size
Regular
Voltage Rating
32V dc
Colour
Black
Length
19.05mm
Width
5.08mm
Height
18.54mm
Body Material
Plastic
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +105 °C
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseCurrent Rating
1A
Fuse Type
Blade
Blade Size
Regular
Voltage Rating
32V dc
Colour
Black
Length
19.05mm
Width
5.08mm
Height
18.54mm
Body Material
Plastic
Fuse Speed
F
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Breaking Capacity at Maximum Voltage Rating
1000 A
Operating Temperature Range
-40 → +105 °C
