Littelfuse 20A Panel Mount Fuse Holder for 3AB, 3AG Fuse, 1P, 32V ac/dc

RS Stock No.: 878-1684Brand: LittelfuseManufacturers Part No.: 03440403HX
brand-logo
View all in Home

Technical documents

Specifications

Fuse Size

3AB, 3AG

Current Rating

20A

Voltage Rating

32V ac/dc

Number of Poles

1

Contact Material

Tin Plated Copper Alloy

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Standards Met

cULus Listed

Cap Style

Manual

Series

344

Compatible Fuse Diameter

6.3mm

Country of Origin

Mexico

Product details

Littelfuse 344 Series Indicating Fuseholders

The Littelfuse 344 series panel mount indicating fuseholders are a robust solution to a variety of application requirements.The 344 series of fuseholder are compatible with 3AG fuses and comes with neoprene washer, lock-washer and hex nut unassembled.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse 20A Panel Mount Fuse Holder for 3AB, 3AG Fuse, 1P, 32V ac/dc

P.O.A.

Littelfuse 20A Panel Mount Fuse Holder for 3AB, 3AG Fuse, 1P, 32V ac/dc
Stock information temporarily unavailable.

Technical documents

Specifications

Fuse Size

3AB, 3AG

Current Rating

20A

Voltage Rating

32V ac/dc

Number of Poles

1

Contact Material

Tin Plated Copper Alloy

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Standards Met

cULus Listed

Cap Style

Manual

Series

344

Compatible Fuse Diameter

6.3mm

Country of Origin

Mexico

Product details

Littelfuse 344 Series Indicating Fuseholders

The Littelfuse 344 series panel mount indicating fuseholders are a robust solution to a variety of application requirements.The 344 series of fuseholder are compatible with 3AG fuses and comes with neoprene washer, lock-washer and hex nut unassembled.

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.