Littelfuse Surface Mount Fuse 125mA, 125V ac/dc

RS Stock No.: 283-0308Brand: LittelfuseManufacturers Part No.: 0429.125WRM
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

125mA

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Epoxy Substrate

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Product details

Thin Film Surface Mount Fuses

Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap

Approvals

UL Recognised, CSA Certified

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Littelfuse SMD Non Resettable Fuse 125mA, 125V ac/dc
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Littelfuse Surface Mount Fuse 125mA, 125V ac/dc

P.O.A.

Littelfuse Surface Mount Fuse 125mA, 125V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Littelfuse SMD Non Resettable Fuse 125mA, 125V ac/dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

125mA

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Epoxy Substrate

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Product details

Thin Film Surface Mount Fuses

Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap

Approvals

UL Recognised, CSA Certified

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Littelfuse SMD Non Resettable Fuse 125mA, 125V ac/dc
P.O.A.Each (In a Pack of 10) (ex VAT)