Technical documents
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
8.5V
Minimum Breakdown Voltage
6V
Mounting Type
Through Hole
Package Type
Case 41A
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
8A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.52 x 5.21 x 5.21mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
300µA
Height
5.21mm
Test Current
1mA
Length
9.52mm
Width
5.21mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
8.5V
Minimum Breakdown Voltage
6V
Mounting Type
Through Hole
Package Type
Case 41A
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
8A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.52 x 5.21 x 5.21mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
300µA
Height
5.21mm
Test Current
1mA
Length
9.52mm
Width
5.21mm