Littelfuse 2N6399G, Thyristor 800V, 12A 30mA

RS Stock No.: 862-4900Brand: LittelfuseManufacturers Part No.: 2N6399G
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

100A

Mounting Type

Through Hole

Maximum Gate Trigger Current

30mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

2.2V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse 2N6399G, Thyristor 800V, 12A 30mA

P.O.A.

Littelfuse 2N6399G, Thyristor 800V, 12A 30mA
Stock information temporarily unavailable.

Technical documents

Specifications

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

100A

Mounting Type

Through Hole

Maximum Gate Trigger Current

30mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

2.2V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C