Littelfuse 2N6505G, Thyristor 100V, 16A 75mA

RS Stock No.: 862-4910Brand: LittelfuseManufacturers Part No.: 2N6505G
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

100V

Surge Current Rating

250A

Mounting Type

Through Hole

Maximum Gate Trigger Current

75mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

80mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.8V

Repetitive Peak Forward Blocking Voltage

100V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse 2N6505G, Thyristor 100V, 16A 75mA

P.O.A.

Littelfuse 2N6505G, Thyristor 100V, 16A 75mA
Stock information temporarily unavailable.

Technical documents

Specifications

Rated Average On-State Current

16A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

100V

Surge Current Rating

250A

Mounting Type

Through Hole

Maximum Gate Trigger Current

75mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

80mA

Pin Count

3

Dimensions

10.28 x 4.82 x 15.75mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.8V

Repetitive Peak Forward Blocking Voltage

100V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA