Littelfuse, CG3 6000V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube

RS Stock No.: 760-6737Brand: LittelfuseManufacturers Part No.: CG35.0L
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Series

CG3

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

6000V

Impulse Spark Over Voltage

7500 V @ 100 V/μs, 8000 V @ 1 kV/μs

Maximum Voltage Rating

230 Vrms

Mounting Type

Axial

Dimensions

8 (Dia.) x 7.9mm

Length

7.9mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

P.O.A.

Littelfuse, CG3 6000V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube

P.O.A.

Littelfuse, CG3 6000V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

CG3

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

6000V

Impulse Spark Over Voltage

7500 V @ 100 V/μs, 8000 V @ 1 kV/μs

Maximum Voltage Rating

230 Vrms

Mounting Type

Axial

Dimensions

8 (Dia.) x 7.9mm

Length

7.9mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C