Littelfuse, GTCR36 90V 10kA, Radial 3 Electrode Gas Discharge Tube

RS Stock No.: 867-5407Brand: LittelfuseManufacturers Part No.: GTCR36-900M-R10
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Series

GTCR36

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

10kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

550 V@ 1000 Vμs

Maximum Voltage Rating

600 V

Mounting Type

Radial

Dimensions

9.2 x 6mm

Lead Pitch

3.8mm

Height

6mm

Length

9.2mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

<1pF

Product details

Gas Discharge Tube - GTCX36-XXXM-R10 Series

GTCX36-XXXM-R10 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and breakover voltage. This Gas Discharge Tube is suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL, VDSL. Main distribution frame (MDF) modules and surge protection on power lines.

Features and Benefits:

3-Poles, 6 mm Device
Broad Voltage Range from 75V-600V
Form factor: Surface Mount
Low capacitance and insertion loss

Applications:

Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse, GTCR36 90V 10kA, Radial 3 Electrode Gas Discharge Tube

P.O.A.

Littelfuse, GTCR36 90V 10kA, Radial 3 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Technical documents

Specifications

Series

GTCR36

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

10kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

550 V@ 1000 Vμs

Maximum Voltage Rating

600 V

Mounting Type

Radial

Dimensions

9.2 x 6mm

Lead Pitch

3.8mm

Height

6mm

Length

9.2mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

<1pF

Product details

Gas Discharge Tube - GTCX36-XXXM-R10 Series

GTCX36-XXXM-R10 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and breakover voltage. This Gas Discharge Tube is suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL, VDSL. Main distribution frame (MDF) modules and surge protection on power lines.

Features and Benefits:

3-Poles, 6 mm Device
Broad Voltage Range from 75V-600V
Form factor: Surface Mount
Low capacitance and insertion loss

Applications:

Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.