Littelfuse, GTCS23 90V 1kASMD 2 Electrode Gas Discharge Tube

RS Stock No.: 867-5425Brand: LittelfuseManufacturers Part No.: GTCS23-900M-R01-2
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Series

GTCS23

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

1kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

600 V@ 1000 Vμs

Maximum Voltage Rating

400 V

Mounting Type

Surface Mount

Dimensions

4.5 x 3 x 3mm

Depth

3mm

Height

3mm

Length

4.5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

<0.5pF

Product details

Gas Discharge Tube - GTCS23-XXXM-R01-2 Series

GTCS23-XXXM-R01-2 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection. i.e. ADSL, VDSL.

Features and Benefits:

2-Poles, 3 mm Devices
Broad Voltage Range from 75 V - 600 V
Form factor: Surface mount
Low capacitance and insertion loss

Applications:

Telecommunications; RF systems protection; CATV modem; Hub protection; Security systems; Data acquisition

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse, GTCS23 90V 1kASMD 2 Electrode Gas Discharge Tube

P.O.A.

Littelfuse, GTCS23 90V 1kASMD 2 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Technical documents

Specifications

Series

GTCS23

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

1kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

600 V@ 1000 Vμs

Maximum Voltage Rating

400 V

Mounting Type

Surface Mount

Dimensions

4.5 x 3 x 3mm

Depth

3mm

Height

3mm

Length

4.5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

<0.5pF

Product details

Gas Discharge Tube - GTCS23-XXXM-R01-2 Series

GTCS23-XXXM-R01-2 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection. i.e. ADSL, VDSL.

Features and Benefits:

2-Poles, 3 mm Devices
Broad Voltage Range from 75 V - 600 V
Form factor: Surface mount
Low capacitance and insertion loss

Applications:

Telecommunications; RF systems protection; CATV modem; Hub protection; Security systems; Data acquisition