Technical documents
Specifications
Brand
LittelfuseMaximum Continuous Collector Current
80 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20, ±30V
Maximum Power Dissipation
375 W
Number of Transistors
1
Package Type
TO-263HV
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Littelfuse IXYA20N120A4HV IGBT, 80 A 1200 V, 3-Pin TO-263HV
50
P.O.A.
Littelfuse IXYA20N120A4HV IGBT, 80 A 1200 V, 3-Pin TO-263HV
Stock information temporarily unavailable.
50
Technical documents
Specifications
Brand
LittelfuseMaximum Continuous Collector Current
80 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20, ±30V
Maximum Power Dissipation
375 W
Number of Transistors
1
Package Type
TO-263HV
Channel Type
N
Pin Count
3
Transistor Configuration
Single