Littelfuse IXYA20N120C4HV IGBT, 68 V 1200 V, 3-Pin TO-263HV

RS Stock No.: 202-6939Brand: LittelfuseManufacturers Part No.: IXYA20N120C4HV
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

68 V

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20, ±30V

Maximum Power Dissipation

375 W

Number of Transistors

1

Package Type

TO-263HV

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse IXYA20N120C4HV IGBT, 68 V 1200 V, 3-Pin TO-263HV

P.O.A.

Littelfuse IXYA20N120C4HV IGBT, 68 V 1200 V, 3-Pin TO-263HV
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Continuous Collector Current

68 V

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20, ±30V

Maximum Power Dissipation

375 W

Number of Transistors

1

Package Type

TO-263HV

Channel Type

N

Pin Count

3

Transistor Configuration

Single