Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
80A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
15mA
Dimensions
10.53 x 4.83 x 15.75mm
Length
10.53mm
Width
4.83mm
Height
15.75mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.8V
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
2mA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
8A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
10mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
80A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
15mA
Dimensions
10.53 x 4.83 x 15.75mm
Length
10.53mm
Width
4.83mm
Height
15.75mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.8V
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
2mA