Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2V 400V

RS Stock No.: 793-1897Brand: LittelfuseManufacturers Part No.: Q4015L5
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

15A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

200A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

400V

Maximum Holding Current

70mA

Dimensions

10.67 x 4.78 x 15.75mm

Length

10.67mm

Width

4.78mm

Height

15.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.6V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2V 400V

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2V 400V
Stock information temporarily unavailable.

Technical documents

Specifications

Rated Average On-State Current

15A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

200A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

400V

Maximum Holding Current

70mA

Dimensions

10.67 x 4.78 x 15.75mm

Length

10.67mm

Width

4.78mm

Height

15.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.005mA

Peak On-State Voltage

1.6V