Littelfuse 3A Resettable Fuse, 32V dc

RS Stock No.: 869-7396Brand: LittelfuseManufacturers Part No.: RF3357-000
brand-logo
View all in Home

Technical documents

Specifications

Trip Current

6A

Voltage Rating

32V dc

Time to Trip

5s

Hold Current

3A

Minimum Resistance

0.035Ω

Maximum Resistance

68.8mΩ

Power Dissipation

3.2W

Lead Orientation

Radial

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse 3A Resettable Fuse, 32V dc

P.O.A.

Littelfuse 3A Resettable Fuse, 32V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Trip Current

6A

Voltage Rating

32V dc

Time to Trip

5s

Hold Current

3A

Minimum Resistance

0.035Ω

Maximum Resistance

68.8mΩ

Power Dissipation

3.2W

Lead Orientation

Radial