Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
80A
Thyristor Type
SIDACtor
Package Type
SOT-23
Surge Current Rating
10mA
Mounting Type
Surface Mount
Maximum Holding Current
40mA
Pin Count
6
Dimensions
3 x 1.75 x 1.3mm
Repetitive Peak Off-State Current
100nA
Off-State Voltage
19V
Maximum Operating Temperature
+150 °C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
80A
Thyristor Type
SIDACtor
Package Type
SOT-23
Surge Current Rating
10mA
Mounting Type
Surface Mount
Maximum Holding Current
40mA
Pin Count
6
Dimensions
3 x 1.75 x 1.3mm
Repetitive Peak Off-State Current
100nA
Off-State Voltage
19V
Maximum Operating Temperature
+150 °C
Country of Origin
Thailand