Littelfuse, SL10021A 276V 10kA, Radial 3 Electrode Arrester Gas Discharge Tube

RS Stock No.: 760-6804Brand: LittelfuseManufacturers Part No.: SL1021A230R
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Series

SL10021A

Suppressor Type

3 Electrode Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

276V

Impulse Spark Over Voltage

450 V @ 100 V/μs, 650 V @ 1 kV/μs

Mounting Type

Radial

Dimensions

8.1 (Dia.) x 10.1mm

Lead Pitch

4.4mm

Length

10.1mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

You may be interested in

P.O.A.

Littelfuse, SL10021A 276V 10kA, Radial 3 Electrode Arrester Gas Discharge Tube

P.O.A.

Littelfuse, SL10021A 276V 10kA, Radial 3 Electrode Arrester Gas Discharge Tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Series

SL10021A

Suppressor Type

3 Electrode Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

276V

Impulse Spark Over Voltage

450 V @ 100 V/μs, 650 V @ 1 kV/μs

Mounting Type

Radial

Dimensions

8.1 (Dia.) x 10.1mm

Lead Pitch

4.4mm

Length

10.1mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

You may be interested in