Littelfuse, LA Metal Oxide Varistor 80pF 10A, Clamping 775V, Varistor 515V

RS Stock No.: 543-5120Brand: LittelfuseManufacturers Part No.: V275LA2P
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

515V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

369V

Clamping Voltage

775V

Clamping Current

10A

Energy

23J

Series

LA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

80pF

Thickness

5.6mm

Dimensions

9 (Dia.) x 5.6mm

Lead Pitch

6mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse, LA Metal Oxide Varistor 80pF 10A, Clamping 775V, Varistor 515V

P.O.A.

Littelfuse, LA Metal Oxide Varistor 80pF 10A, Clamping 775V, Varistor 515V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Varistor Voltage

515V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

369V

Clamping Voltage

775V

Clamping Current

10A

Energy

23J

Series

LA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

80pF

Thickness

5.6mm

Dimensions

9 (Dia.) x 5.6mm

Lead Pitch

6mm

You may be interested in