Littelfuse, LA Metal Oxide Varistor 80pF 10A, Clamping 710V, Varistor 473V

RS Stock No.: 543-5158Brand: LittelfuseManufacturers Part No.: V275LA4P
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

473V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

369V

Clamping Voltage

710V

Clamping Current

10A

Energy

23J

Series

LA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

80pF

Thickness

5.6mm

Dimensions

9 (Dia.) x 5.6mm

Lead Pitch

6mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse, LA Metal Oxide Varistor 80pF 10A, Clamping 710V, Varistor 473V

P.O.A.

Littelfuse, LA Metal Oxide Varistor 80pF 10A, Clamping 710V, Varistor 473V
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Varistor Voltage

473V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

369V

Clamping Voltage

710V

Clamping Current

10A

Energy

23J

Series

LA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

80pF

Thickness

5.6mm

Dimensions

9 (Dia.) x 5.6mm

Lead Pitch

6mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in