Technical documents
Specifications
Brand
LittelfuseVaristor Voltage
748V
Maximum AC Voltage Rating
420V
Maximum DC Voltage Rating
560V
Clamping Voltage
1120V
Clamping Current
25A
Energy
55J
Diameter
12.5mm
Maximum Surge Current
2500A
Capacitance
140pF
Depth
7.3mm
Dimensions
12.5 (Dia.) x 7.3mm
Lead Pitch
8.5mm
P.O.A.
Littelfuse Metal Oxide Varistor 140pF 25A, Clamping 1120V, Varistor 748V
1
P.O.A.
Littelfuse Metal Oxide Varistor 140pF 25A, Clamping 1120V, Varistor 748V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LittelfuseVaristor Voltage
748V
Maximum AC Voltage Rating
420V
Maximum DC Voltage Rating
560V
Clamping Voltage
1120V
Clamping Current
25A
Energy
55J
Diameter
12.5mm
Maximum Surge Current
2500A
Capacitance
140pF
Depth
7.3mm
Dimensions
12.5 (Dia.) x 7.3mm
Lead Pitch
8.5mm
