Littelfuse Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V

RS Stock No.: 239-321Brand: LittelfuseManufacturers Part No.: V510LA40A
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

910V

Maximum AC Voltage Rating

510V

Maximum DC Voltage Rating

675V

Clamping Voltage

1350V

Clamping Current

50A

Energy

110J

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

250pF

Depth

7.3mm

Dimensions

17 (Dia.) x 7.3mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V

P.O.A.

Littelfuse Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Varistor Voltage

910V

Maximum AC Voltage Rating

510V

Maximum DC Voltage Rating

675V

Clamping Voltage

1350V

Clamping Current

50A

Energy

110J

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

250pF

Depth

7.3mm

Dimensions

17 (Dia.) x 7.3mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in