Littelfuse 1.3A Resettable Fuse, 24V

RS Stock No.: 494-733Brand: LittelfuseManufacturers Part No.: ZEN132V130A24LS
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Voltage Rating

24V

Time to Trip

0.3s

Hold Current

1.3A

Maximum Current

5 mA

Length

4.15mm

Height

2mm

Width

4.15mm

Minimum Resistance

0.12Ω

Maximum Resistance

160mΩ

Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

4.15 x 4.15 x 2mm

Product details

TE Connectivity PolyZen LS Series

The PolyZen LS series from TE Connectivity are polymer enhanced precision Zener diode micro-assemblies that aid in the protection of sensitive electronics from damage caused by inductive voltage spikes, voltage transients, incorrect power supply use and reverse bias. The TE Connectivity PolyZen LS series provide resettable protection against multi-watt fault event damage and require only 0.7W of power dissipation. Should a sustained high power condition occur, the PPTC element of the device will ’trip’ to limit current as well as generate a voltage drop. This functionality of the PolyZen LS series aids in the protection of both the Zener and the follow-on electronics - further increasing the diode’s power handling capacity.

Helps shield downstream electronics from overvoltage and reverse bias
Trip events shut out overvoltage and reverse bias sources
Analog nature of trip events minimise upstream inductive spikes
Helps reduce design costs with single component placement and minimal heat sinking requirements

The PolyZen micro-assembly combines a Zener diode, enabling precise voltage clamping as well as a resistively non-linear, polymeric positive temperature coefficient (PPTC) layer that responds to either diode heating or overcurrent events by transitioning from a low to high resistive state.

PolyZen Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse 1.3A Resettable Fuse, 24V
Select packaging type

P.O.A.

Littelfuse 1.3A Resettable Fuse, 24V
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Voltage Rating

24V

Time to Trip

0.3s

Hold Current

1.3A

Maximum Current

5 mA

Length

4.15mm

Height

2mm

Width

4.15mm

Minimum Resistance

0.12Ω

Maximum Resistance

160mΩ

Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Dimensions

4.15 x 4.15 x 2mm

Product details

TE Connectivity PolyZen LS Series

The PolyZen LS series from TE Connectivity are polymer enhanced precision Zener diode micro-assemblies that aid in the protection of sensitive electronics from damage caused by inductive voltage spikes, voltage transients, incorrect power supply use and reverse bias. The TE Connectivity PolyZen LS series provide resettable protection against multi-watt fault event damage and require only 0.7W of power dissipation. Should a sustained high power condition occur, the PPTC element of the device will ’trip’ to limit current as well as generate a voltage drop. This functionality of the PolyZen LS series aids in the protection of both the Zener and the follow-on electronics - further increasing the diode’s power handling capacity.

Helps shield downstream electronics from overvoltage and reverse bias
Trip events shut out overvoltage and reverse bias sources
Analog nature of trip events minimise upstream inductive spikes
Helps reduce design costs with single component placement and minimal heat sinking requirements

The PolyZen micro-assembly combines a Zener diode, enabling precise voltage clamping as well as a resistively non-linear, polymeric positive temperature coefficient (PPTC) layer that responds to either diode heating or overcurrent events by transitioning from a low to high resistive state.

PolyZen Devices