Littlefuse, GTCC23 75V 1kASMD 2 Electrode Gas Discharge Tube

RS Stock No.: 867-5393Brand: LittlefuseManufacturers Part No.: GTCC23-750M-R01-2
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Series

GTCC23

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

1kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

600 V@ 1000 Vμs

Maximum Voltage Rating

400 V

Mounting Type

Surface Mount

Dimensions

4.5 x 3.2 x 2.7mm

Depth

3.2mm

Height

2.7mm

Length

4.5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

<0.5pF

Product details

Gas Discharge Tubes - GTCC23-XXM-RO1-2 Series

GTCC23-XXXM-R01-2 are 3 mm, 2 Pole Chip type ceramic gas discharge tubes. These are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations.
These circuit protection 3 mm Chip type GDTs offer excellent surge protection characteristics, low capacitance and a broad array of breakover voltage levels. Suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL)

Features and Benefits:

Compact and small for efficient assembly
Suitable for high frequency applications
Broad voltage range

Applications:

Telecommunications, RF system protection, CATV Modem, Hub protection, Security Systems, Data acquisition

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littlefuse, GTCC23 75V 1kASMD 2 Electrode Gas Discharge Tube

P.O.A.

Littlefuse, GTCC23 75V 1kASMD 2 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Technical documents

Specifications

Series

GTCC23

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

1kA

DC Spark Over Voltage

75V

Impulse Spark Over Voltage

600 V@ 1000 Vμs

Maximum Voltage Rating

400 V

Mounting Type

Surface Mount

Dimensions

4.5 x 3.2 x 2.7mm

Depth

3.2mm

Height

2.7mm

Length

4.5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

<0.5pF

Product details

Gas Discharge Tubes - GTCC23-XXM-RO1-2 Series

GTCC23-XXXM-R01-2 are 3 mm, 2 Pole Chip type ceramic gas discharge tubes. These are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations.
These circuit protection 3 mm Chip type GDTs offer excellent surge protection characteristics, low capacitance and a broad array of breakover voltage levels. Suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL)

Features and Benefits:

Compact and small for efficient assembly
Suitable for high frequency applications
Broad voltage range

Applications:

Telecommunications, RF system protection, CATV Modem, Hub protection, Security Systems, Data acquisition