Littlefuse NGD8201ANT4G IGBT, 50 A 440 V, 3-Pin DPAK, Surface Mount

RS Stock No.: 747-0901Brand: LittlefuseManufacturers Part No.: NGD8201ANT4G
brand-logo
View all in IGBTs

Technical documents

Specifications

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

440 V

Maximum Gate Emitter Voltage

±15V

Maximum Power Dissipation

125 W

Package Type

DPAK

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.73 x 7.49 x 2.38mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Product details

IGBT Discretes, ON Semiconductor

Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littlefuse NGD8201ANT4G IGBT, 50 A 440 V, 3-Pin DPAK, Surface Mount

P.O.A.

Littlefuse NGD8201ANT4G IGBT, 50 A 440 V, 3-Pin DPAK, Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

440 V

Maximum Gate Emitter Voltage

±15V

Maximum Power Dissipation

125 W

Package Type

DPAK

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.73 x 7.49 x 2.38mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Product details

IGBT Discretes, ON Semiconductor

Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.