Technical documents
Specifications
Brand
LM TechnologiesInterface
USB 2.0
WiFi Standard
802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz
Wireless Data Rate
150Mbit/s
Country of Origin
China
Product details
LM006 WLAN USB Nano Adapter
The LM006 WLAN USB Nano adapter from LM Technologies is a plug-and-play device. This adapter enables you to bring wireless networking to your laptop or desktop, with transfer rates up to 150 Mbps.
This small USB device can be left attached to your laptop when stored away for ease. The LM006 is ideal for use at home, in the office or connected to any wireless hotspot.
Features and Benefits
2.4 GHz frequency bands
USB 2.0
Data rates up to 150 Mbps
Compact size
LM Technologies Wireless
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
LM TechnologiesInterface
USB 2.0
WiFi Standard
802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz
Wireless Data Rate
150Mbit/s
Country of Origin
China
Product details
LM006 WLAN USB Nano Adapter
The LM006 WLAN USB Nano adapter from LM Technologies is a plug-and-play device. This adapter enables you to bring wireless networking to your laptop or desktop, with transfer rates up to 150 Mbps.
This small USB device can be left attached to your laptop when stored away for ease. The LM006 is ideal for use at home, in the office or connected to any wireless hotspot.
Features and Benefits
2.4 GHz frequency bands
USB 2.0
Data rates up to 150 Mbps
Compact size