LM Technologies LM822-1462 3.3V WiFi Module, 802.11b, 802.11e, 802.11i, 802.11n USB 2.0

RS Stock No.: 124-5562Brand: LM TechnologiesManufacturers Part No.: LM822-1462
brand-logo
View all in Wi-Fi Modules

Technical documents

Specifications

Supported Protocol

802.11b, 802.11e, 802.11i, 802.11n

Supported Security Standards

AES, TKIP, WEP, WPA, WPA2

Supported Bus Interfaces

USB 2.0

Supply Voltage

3.3 V, 5V

Dimensions

25 x 12 x 2mm

Height

2mm

Length

25mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-10 °C

Width

12mm

Country of Origin

China

Product details

LM820/LM821 WiFi Modules

The LM820 and LM820 WiFi modules from LM Technologies are designed to provide you with high performance and low power consumption. They come in two options; with an on-board antenna (LM820/124-5562) or with a UF.L connector (LM821/124-5563).

LM Technologies Wireless

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LM Technologies LM822-1462 3.3V WiFi Module, 802.11b, 802.11e, 802.11i, 802.11n USB 2.0

P.O.A.

LM Technologies LM822-1462 3.3V WiFi Module, 802.11b, 802.11e, 802.11i, 802.11n USB 2.0
Stock information temporarily unavailable.

Technical documents

Specifications

Supported Protocol

802.11b, 802.11e, 802.11i, 802.11n

Supported Security Standards

AES, TKIP, WEP, WPA, WPA2

Supported Bus Interfaces

USB 2.0

Supply Voltage

3.3 V, 5V

Dimensions

25 x 12 x 2mm

Height

2mm

Length

25mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-10 °C

Width

12mm

Country of Origin

China

Product details

LM820/LM821 WiFi Modules

The LM820 and LM820 WiFi modules from LM Technologies are designed to provide you with high performance and low power consumption. They come in two options; with an on-board antenna (LM820/124-5562) or with a UF.L connector (LM821/124-5563).

LM Technologies Wireless