Technical documents
Specifications
Brand
LMISeries
L 455 300 01
Pitch
5.08mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
300 V
You may be interested in
Weidmuller 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: Weidmuller
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
LMI L 455 300 01 Series Right Angle PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s)
5
P.O.A.
LMI L 455 300 01 Series Right Angle PCB Header, 4 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
You may be interested in
Weidmuller 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: Weidmuller
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
LMISeries
L 455 300 01
Pitch
5.08mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
300 V
You may be interested in
Weidmuller 5.08mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: Weidmuller
P.O.A.Each (In a Pack of 5) (ex VAT)
