Technical documents
Specifications
Brand
LMISeries
L 455 100 01
Pitch
5.08mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 6 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,Brand: Weidmüller
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
LMI L 455 100 01 Series Straight PCB Header, 6 Contact(s), 5.08mm Pitch, 1 Row(s)
5
P.O.A.
LMI L 455 100 01 Series Straight PCB Header, 6 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 70 | P.O.A. |
| 75 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 6 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,Brand: Weidmüller
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
LMISeries
L 455 100 01
Pitch
5.08mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 6 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,Brand: Weidmüller
P.O.A.Each (In a Pack of 5) (ex VAT)
