LMI L 455 100 11 Series Straight PCB Header, 11 Contact(s), 5.08mm Pitch, 1 Row(s)

RS Stock No.: 195-432Brand: LMIManufacturers Part No.: L45511111000
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

LMI

Series

L 455 100 11

Pitch

5.08mm

Number Of Contacts

11

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

15A

Voltage Rating

300 V

P.O.A.

LMI L 455 100 11 Series Straight PCB Header, 11 Contact(s), 5.08mm Pitch, 1 Row(s)

P.O.A.

LMI L 455 100 11 Series Straight PCB Header, 11 Contact(s), 5.08mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

LMI

Series

L 455 100 11

Pitch

5.08mm

Number Of Contacts

11

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

15A

Voltage Rating

300 V