Loctite Wire, 0.5mm Solder

RS Stock No.: 561-123Brand: LoctiteManufacturers Part No.: 60/4036226SWG0.25KGREELS
brand-logo
View all in Solder

Technical documents

Specifications

Brand

Loctite

Wire Diameter

0.5mm

Percent Lead

40%

Product Form

Wire

Percent Tin

60%

Product Weight

250g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite Wire, 0.5mm Solder

P.O.A.

Loctite Wire, 0.5mm Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Loctite

Wire Diameter

0.5mm

Percent Lead

40%

Product Form

Wire

Percent Tin

60%

Product Weight

250g

You may be interested in