Hazardous Product

Loctite 3090 10 g Super Glue

RS Stock No.: 735-0692Brand: LoctiteManufacturers Part No.: Loctite 3090 10g DE/EN
brand-logo
View all in Glues

Technical documents

Specifications

Brand

Loctite

Glue Type

2K Cyanoacrylate

Package Size

10 g

Trade Name

Loctite 3090

Product Form

Gel

Colour

Transparent

Package Type

Dual Cartridge

Maximum Operating Temperature

+80°C

Suitable for Plastic

Yes

Suitable for Metal

Yes

Suitable for Wood

Yes

Suitable for Rubber

Yes

Viscosity

Gel, Low

Minimum Operating Temperature

-40°C

Low/No Odour

Yes

Base Chemical

Ethyl

Suitable for Glass

Yes

Cure Time

< 2→5 min

Country of Origin

Ireland

P.O.A.

Loctite 3090 10 g Super Glue

P.O.A.

Loctite 3090 10 g Super Glue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Loctite

Glue Type

2K Cyanoacrylate

Package Size

10 g

Trade Name

Loctite 3090

Product Form

Gel

Colour

Transparent

Package Type

Dual Cartridge

Maximum Operating Temperature

+80°C

Suitable for Plastic

Yes

Suitable for Metal

Yes

Suitable for Wood

Yes

Suitable for Rubber

Yes

Viscosity

Gel, Low

Minimum Operating Temperature

-40°C

Low/No Odour

Yes

Base Chemical

Ethyl

Suitable for Glass

Yes

Cure Time

< 2→5 min

Country of Origin

Ireland