Loctite Hybrid Transparent Thread lock, 50 g, 10 min Cure Time

RS Stock No.: 768-2517Brand: LoctiteManufacturers Part No.: Loctite Hybrid
brand-logo
View all in Thread Lock

Technical documents

Specifications

Brand

Loctite

Trade Name

Hybrid

Application

Multi-Purpose

Material Compatibility

Aluminium, Brass, Cardboard, Ceramic, Concrete, Copper, Cork, Glass, Glass Fibre, Leather, Linen, Mirrors, Paper, PC, PVC, Reinforced Polyester, Stainless Steel, Steel, Stone, Styrofoam, Tile, Wood, Zinc

Cure Time

10 min

Anaerobic

Yes

Colour

Transparent

Product Form

Liquid

Package Type

Bottle

Package Size

50 g

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Operating Temperature Range

+5 → +40 °C

Special Features

Anaerobic, Surface Insensitive

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Loctite Hybrid Transparent Thread lock, 50 g, 10 min Cure Time

P.O.A.

Loctite Hybrid Transparent Thread lock, 50 g, 10 min Cure Time
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Loctite

Trade Name

Hybrid

Application

Multi-Purpose

Material Compatibility

Aluminium, Brass, Cardboard, Ceramic, Concrete, Copper, Cork, Glass, Glass Fibre, Leather, Linen, Mirrors, Paper, PC, PVC, Reinforced Polyester, Stainless Steel, Steel, Stone, Styrofoam, Tile, Wood, Zinc

Cure Time

10 min

Anaerobic

Yes

Colour

Transparent

Product Form

Liquid

Package Type

Bottle

Package Size

50 g

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Operating Temperature Range

+5 → +40 °C

Special Features

Anaerobic, Surface Insensitive