Lorlin, 2 Position DP-NC Rotary Switch, 500 mA @ 24 V, Through Hole

RS Stock No.: 655-3099Brand: LorlinManufacturers Part No.: MT-11-30
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

DP-NC

Contact Current Rating

500 mA @ 24 V

Number of Switch Positions

2

Number of Contacts

1

Voltage Rating

24V dc

Depth

9.2mm

Width

9.83mm

Mounting Type

PCB

Terminal Type

Through Hole

Contact Material

Gold Plated Brass

Height

6.47mm

Minimum Operating Temperature

-30°C

Mechanical Life

5000Operations

Maximum Operating Temperature

+65°C

Angle of Throw

90°

Country of Origin

United Kingdom

Product details

Subminiature TO-5 Rotary Switch

Compact rotary switch in a convenient 9.2mm diameter TO-5 package
High current rating for size (500mA @ 24Vdc)
Ideal for isolating applications
45° indexing, positive action
Available in flush slot or spindle-operated versions
Single pole up to 7 break-before-make positions + NC
Mechanical life >5000 operations
Operating temperature -30°C to +65°C (MTS -20°C to +65 °C)
Contact resistance <100 mohms
Contact material brass CZ108 Au plated

PCB Mounting

You may be interested in
View all in Rotary Switches

Stock information temporarily unavailable.

P.O.A.

Lorlin, 2 Position DP-NC Rotary Switch, 500 mA @ 24 V, Through Hole

P.O.A.

Lorlin, 2 Position DP-NC Rotary Switch, 500 mA @ 24 V, Through Hole

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

DP-NC

Contact Current Rating

500 mA @ 24 V

Number of Switch Positions

2

Number of Contacts

1

Voltage Rating

24V dc

Depth

9.2mm

Width

9.83mm

Mounting Type

PCB

Terminal Type

Through Hole

Contact Material

Gold Plated Brass

Height

6.47mm

Minimum Operating Temperature

-30°C

Mechanical Life

5000Operations

Maximum Operating Temperature

+65°C

Angle of Throw

90°

Country of Origin

United Kingdom

Product details

Subminiature TO-5 Rotary Switch

Compact rotary switch in a convenient 9.2mm diameter TO-5 package
High current rating for size (500mA @ 24Vdc)
Ideal for isolating applications
45° indexing, positive action
Available in flush slot or spindle-operated versions
Single pole up to 7 break-before-make positions + NC
Mechanical life >5000 operations
Operating temperature -30°C to +65°C (MTS -20°C to +65 °C)
Contact resistance <100 mohms
Contact material brass CZ108 Au plated

PCB Mounting

You may be interested in