Lovato 1 Phase LCD Energy Meter, Type Single-Phase Energy Meter

RS Stock No.: 216-8272Brand: LovatoManufacturers Part No.: DMED115T1
brand-logo
View all in Energy Meters

Technical documents

Specifications

Brand

Lovato

Product Type

Energy Meter

Series

DMED

Display Type

LCD

Cutout Height

104.7mm

Number of Digits

7

Cutout Width

35.8mm

Number of Phases

1

Pulse Output

Yes

Number of Outputs

1

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

63mm

Standards/Approvals

CSA 22.2 No61010-1, IEC/EN 61010-1, RCM, UL61010-1, EAC, s cULus, EN 50470-1

Meter Type

Single-Phase Energy Meter

Country of Origin

Italy

View all in Energy Meters

Stock information temporarily unavailable.

P.O.A.

Lovato 1 Phase LCD Energy Meter, Type Single-Phase Energy Meter

P.O.A.

Lovato 1 Phase LCD Energy Meter, Type Single-Phase Energy Meter

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lovato

Product Type

Energy Meter

Series

DMED

Display Type

LCD

Cutout Height

104.7mm

Number of Digits

7

Cutout Width

35.8mm

Number of Phases

1

Pulse Output

Yes

Number of Outputs

1

Digit Height

85mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

63mm

Standards/Approvals

CSA 22.2 No61010-1, IEC/EN 61010-1, RCM, UL61010-1, EAC, s cULus, EN 50470-1

Meter Type

Single-Phase Energy Meter

Country of Origin

Italy