LPRS, jack PCB Mount, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 783-9647Brand: LPRSManufacturers Part No.: SMA-RA-CONNECTOR
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

LPRS

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

Yes

Mating Type

Threaded

Country of Origin

China

View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

LPRS, jack PCB Mount, 50Ω, Solder Termination, Right Angle Body

P.O.A.

LPRS, jack PCB Mount, 50Ω, Solder Termination, Right Angle Body

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

LPRS

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Bulkhead

Yes

Mating Type

Threaded

Country of Origin

China