Technical documents
Specifications
Brand
LumbergNumber Of Contacts
12
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Plating
Gold over Nickel
Contact Material
Brass
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Lumberg 12 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Panel Mount
1
P.O.A.
Lumberg 12 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
LumbergNumber Of Contacts
12
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Plating
Gold over Nickel
Contact Material
Brass
You may be interested in