Lumberg, KFV 5 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Chassis Mount

RS Stock No.: 167-3659Brand: LumbergManufacturers Part No.: KFV50/60
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Housing Material

Zinc Alloy

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Screw lockable female chassis sockets as per DIN

P.O.A.

Lumberg, KFV 5 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Chassis Mount

P.O.A.

Lumberg, KFV 5 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Female, Chassis Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Chassis Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KFV

Housing Material

Zinc Alloy

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Screw lockable female chassis sockets as per DIN