Technical documents
Specifications
Brand
LumiledsTypical Luminous Flux
2963 lm
Optical Source Diameter
13mm
Colour Temperature
3500K
Series
LUXEON COB Gen3
Viewing Angle
115 °
Colour Rendering
80
LED Colours
White
Forward Voltage
35 V
Forward Current
1200 (Max.)mA
Dimensions
20 x 24 x 1.5mm
Product details
Lumileds LUXEON CoB Gen3 Series LEDs
The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs. They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W (70CRI).
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance
CoB LEDs, Lumileds
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
LumiledsTypical Luminous Flux
2963 lm
Optical Source Diameter
13mm
Colour Temperature
3500K
Series
LUXEON COB Gen3
Viewing Angle
115 °
Colour Rendering
80
LED Colours
White
Forward Voltage
35 V
Forward Current
1200 (Max.)mA
Dimensions
20 x 24 x 1.5mm
Product details
Lumileds LUXEON CoB Gen3 Series LEDs
The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs. They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W (70CRI).
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance