Technical documents
Specifications
Product details
LUXEON K Series LED Array Modules
The LUXEON K series of LED arrays are lighting class LED light sources mounted onto a metal core printed circuit board (MCPCB), they provide high flux and high efficacy in a compact, easy to use package. The LUXEON K LED arrays high flux density is ideal for spatially and thermally constrained systems such as retrofit lamps. Hot testing and specification ensures performance in real world operating conditions. With a typical Colour Rendering Index (CRI) of 85 and freedom from binning (LUXEON K white LED arrays fall within a single 3-step MacAdam ellipse), these LED arrays reliably provide consistent high quality light.
Configurations: 4, 8, 12, 16, and 24 LED arrays
Minimum CRI: 80 (white LEDs)
Hot tested and specified at Tj: 85°
Exceed Energy Star lumen maintenance requirements
Stock information temporarily unavailable.
Please check again later.
P.O.A.
48
P.O.A.
48
Technical documents
Specifications
Product details
LUXEON K Series LED Array Modules
The LUXEON K series of LED arrays are lighting class LED light sources mounted onto a metal core printed circuit board (MCPCB), they provide high flux and high efficacy in a compact, easy to use package. The LUXEON K LED arrays high flux density is ideal for spatially and thermally constrained systems such as retrofit lamps. Hot testing and specification ensures performance in real world operating conditions. With a typical Colour Rendering Index (CRI) of 85 and freedom from binning (LUXEON K white LED arrays fall within a single 3-step MacAdam ellipse), these LED arrays reliably provide consistent high quality light.
Configurations: 4, 8, 12, 16, and 24 LED arrays
Minimum CRI: 80 (white LEDs)
Hot tested and specified at Tj: 85°
Exceed Energy Star lumen maintenance requirements