Luxo Compact Fluorescent Desk Light with Clamp, 13 W

RS Stock No.: 440-7938Brand: LuxoManufacturers Part No.: 8115-113-1
brand-logo
View all in Desk Lamps

Technical documents

Specifications

Brand

Luxo

Lamp Type

Compact Fluorescent

Wattage

13 W

Maximum Reach

660mm

Base Type

Clamp

Arm Type

Adjustable Arm

Colour

Grey

Voltage Rating

230 → 240 V

Lamp Supplied

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Luxo Compact Fluorescent Desk Light with Clamp, 13 W

P.O.A.

Luxo Compact Fluorescent Desk Light with Clamp, 13 W
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Luxo

Lamp Type

Compact Fluorescent

Wattage

13 W

Maximum Reach

660mm

Base Type

Clamp

Arm Type

Adjustable Arm

Colour

Grey

Voltage Rating

230 → 240 V

Lamp Supplied

Yes